Part Details for SQP2-R16JB5 by TT Electronics Resistors
Overview of SQP2-R16JB5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQP2-R16JB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10800 Package Multiple: 3600 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.1160 | Buy Now |
Part Details for SQP2-R16JB5
SQP2-R16JB5 CAD Models
SQP2-R16JB5 Part Data Attributes
|
SQP2-R16JB5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SQP2-R16JB5
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.16ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 19 mm | |
Package Style | Axial | |
Package Width | 8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SQP2-R16JB5
This table gives cross-reference parts and alternative options found for SQP2-R16JB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP2-R16JB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAW2AR160JLF | Fixed Resistor, Wire Wound, 2W, 0.16ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | SQP2-R16JB5 vs CAW2AR160JLF |