Part Details for SQCSVA9R1BA1ME by Kyocera AVX Components
Overview of SQCSVA9R1BA1ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA9R1BA1ME
SQCSVA9R1BA1ME CAD Models
SQCSVA9R1BA1ME Part Data Attributes
|
SQCSVA9R1BA1ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA9R1BA1ME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0989% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.0989% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA9R1BA1ME
This table gives cross-reference parts and alternative options found for SQCSVA9R1BA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA9R1BA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S9R1BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BT4Y |
251R14S9R1BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BV4Y |
CQ0603BRNPOYBN9R1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | YAGEO Corporation | SQCSVA9R1BA1ME vs CQ0603BRNPOYBN9R1 |
251R14S9R1BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BT4S |
251R14S9R1BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | SQCSVA9R1BA1ME vs 251R14S9R1BT4S |
SQCSVA9R1BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA9R1BA1ME vs SQCSVA9R1BA11A |
251R14S9R1BG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BG4R |
251R14S9R1BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BT4W |
251R14S9R1BV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BV4S |
251R14S9R1BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BA1ME vs 251R14S9R1BG4T |