Part Details for CQ0603BRNPOYBN9R1 by YAGEO Corporation
Overview of CQ0603BRNPOYBN9R1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603BRNPOYBN9R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CQ0603BRNPOYBN9R1TR-ND
|
DigiKey | CAP CER 9.1PF 250V C0G/NPO 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1963 | Buy Now |
DISTI #
CQ0603BRNPOYBN9R1
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 9.1pF 0.1pF C0G 250V 0603 Paper T/R - Tape and Reel (Alt: CQ0603BRNPOYBN9R1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
Part Details for CQ0603BRNPOYBN9R1
CQ0603BRNPOYBN9R1 CAD Models
CQ0603BRNPOYBN9R1 Part Data Attributes
|
CQ0603BRNPOYBN9R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603BRNPOYBN9R1
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0989% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.0989% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603BRNPOYBN9R1
This table gives cross-reference parts and alternative options found for CQ0603BRNPOYBN9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603BRNPOYBN9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S9R1BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BT4Y |
251R14S9R1BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BV4Y |
251R14S9R1BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BT4S |
251R14S9R1BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BT4S |
SQCSVA9R1BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603BRNPOYBN9R1 vs SQCSVA9R1BA1ME |
SQCSVA9R1BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603BRNPOYBN9R1 vs SQCSVA9R1BA11A |
251R14S9R1BG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BG4R |
251R14S9R1BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BT4W |
251R14S9R1BV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BV4S |
251R14S9R1BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0603BRNPOYBN9R1 vs 251R14S9R1BG4T |