Part Details for SQCSVA1R8DAQ3A by Kyocera AVX Components
Overview of SQCSVA1R8DAQ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA1R8DAQ3A
SQCSVA1R8DAQ3A CAD Models
SQCSVA1R8DAQ3A Part Data Attributes
|
SQCSVA1R8DAQ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA1R8DAQ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681/4 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA1R8DAQ3A
This table gives cross-reference parts and alternative options found for SQCSVA1R8DAQ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA1R8DAQ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R8D251PH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603N1R8D251PH |
0603N1R8D251YHT-HB | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603N1R8D251YHT-HB |
0603N1R8D251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603N1R8D251SHT |
0603N1R8D251YH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603N1R8D251YH |
600S1R8DT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.778% +Tol, 27.778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVA1R8DAQ3A vs 600S1R8DT250XT |
600S1R8DW250XV | Ceramic Capacitor, Ceramic, 250V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | SQCSVA1R8DAQ3A vs 600S1R8DW250XV |
0603A1R8DVNT10 | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 0;-/+30% TC, 0.0000018uF, 0603, | Mijo Technology | SQCSVA1R8DAQ3A vs 0603A1R8DVNT10 |
0603RN1R8D251SW | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603RN1R8D251SW |
0603N1R8D251PH-HB | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603N1R8D251PH-HB |
0603N1R8D251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SQCSVA1R8DAQ3A vs 0603N1R8D251ST |