Part Details for 0603RN1R8D251SW by Knowles Capacitors
Overview of 0603RN1R8D251SW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603RN1R8D251SW
0603RN1R8D251SW CAD Models
0603RN1R8D251SW Part Data Attributes
|
0603RN1R8D251SW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603RN1R8D251SW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603RN1R8D251SW
This table gives cross-reference parts and alternative options found for 0603RN1R8D251SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603RN1R8D251SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-1R8KDZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 0603RN1R8D251SW vs 05002-1R8KDZM |
0603N1R8D251DH-HK | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603RN1R8D251SW vs 0603N1R8D251DH-HK |
05002-1R8KDUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 0603RN1R8D251SW vs 05002-1R8KDUH |
05002-1R8KDU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 0603RN1R8D251SW vs 05002-1R8KDU |
600S1R8DW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.778% +Tol, 27.778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603RN1R8D251SW vs 600S1R8DW250XT |
0603RN1R8D251K | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603RN1R8D251SW vs 0603RN1R8D251K |
0603N1R8D251PW | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603RN1R8D251SW vs 0603N1R8D251PW |
0603N1R8D251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603RN1R8D251SW vs 0603N1R8D251NT |
0603A1R8DVPB | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 0;-/+30% TC, 0.0000018uF, 0603, | Mijo Technology | 0603RN1R8D251SW vs 0603A1R8DVPB |
0603A1R8DVPT1.5 | Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 0;-/+30% TC, 0.0000018uF, 0603, | Mijo Technology | 0603RN1R8D251SW vs 0603A1R8DVPT1.5 |