SQCB9A201KAHME
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111

Overview of SQCB9A201KAHME by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for SQCB9A201KAHME by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCB9A201KAHME by Kyocera AVX Components

SQCB9A201KAHME
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.676 mm
JESD-609 Code
e2
Length
2.79 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Size Code
1111
Temperature Characteristics Code
A
Temperature Coefficient
-/+30ppm/Cel ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Width
2.79 mm
Want to compare parts?
  1. SQCB9A201KAHME
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111
    VS

Alternate Parts for SQCB9A201KAHME

This table gives cross-reference parts and alternative options found for SQCB9A201KAHME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB9A201KAHME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCB9A201KAJWE Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KAJWE
SQCB9A201KA7WE Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KA7WE
SQCB9A201KAH6A Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KAH6A
SQCB9A201KA71A Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KA71A
SQCB9A201KA7ME Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KA7ME
SQCB9A201KATME Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KATME
SQCB9A201KAHWE Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KAHWE
SQCB9A201KAJ6A Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KAJ6A
SQCB9A201KATWE Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KATWE
SQCB9A201KAJME Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9A201KAHME vs SQCB9A201KAJME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCB9A201KAHME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCB9A201KAHME by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SQCB9A201KAHME would you like to use for your alert(s)?
  • Please alert me when SQCB9A201KAHME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCB9A201KAHME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCB9A201KAHME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCB9A201KAHME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCB9A201KAHME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCB9A201KAHME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: