Part Details for SQCB9A201KA7WE by Kyocera AVX Components
Overview of SQCB9A201KA7WE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SQCB9A201KA7WE
SQCB9A201KA7WE CAD Models
SQCB9A201KA7WE Part Data Attributes
|
SQCB9A201KA7WE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCB9A201KA7WE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Width | 2.79 mm |
Alternate Parts for SQCB9A201KA7WE
This table gives cross-reference parts and alternative options found for SQCB9A201KA7WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB9A201KA7WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCB9A201KAJWE | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KAJWE |
SQCB9A201KAH6A | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KAH6A |
SQCB9A201KAHME | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KAHME |
SQCB9A201KA71A | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KA71A |
SQCB9A201KA7ME | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KA7ME |
SQCB9A201KATME | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KATME |
SQCB9A201KAHWE | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KAHWE |
SQCB9A201KAJ6A | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KAJ6A |
SQCB9A201KATWE | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KATWE |
SQCB9A201KAJME | Ceramic Capacitor, Ceramic, 300V, A, -/+30ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | SQCB9A201KA7WE vs SQCB9A201KAJME |