Part Details for SPX431LCN-L by Sipex Corporation
Overview of SPX431LCN-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX431LCN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX431LCN-L-ND
|
DigiKey | IC REG LINEAR ADJ SHUNT REG Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
172204 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | SPX431 - Precision Adjustable Shunt Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 172204 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for SPX431LCN-L
SPX431LCN-L CAD Models
SPX431LCN-L Part Data Attributes:
|
SPX431LCN-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX431LCN-L
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 2.495V TO 20V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.545 V | |
Output Voltage-Min | 2.445 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for SPX431LCN-L
This table gives cross-reference parts and alternative options found for SPX431LCN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX431LCN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC431CSK-2 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SPX431LCN-L vs SC431CSK-2 |
SPX431CN-L/TR | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | SPX431LCN-L vs SPX431CN-L/TR |
SC431CZ-2 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | SPX431LCN-L vs SC431CZ-2 |
SPX431CN/TR | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Sipex Corporation | SPX431LCN-L vs SPX431CN/TR |
SC431CSK-2T | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SPX431LCN-L vs SC431CSK-2T |
SC431CS-2 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Semtech Corporation | SPX431LCN-L vs SC431CS-2 |
SPX431LCM1-L | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Sipex Corporation | SPX431LCN-L vs SPX431LCM1-L |
SPX431LCS | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SPX431LCN-L vs SPX431LCS |