Part Details for SPX431LAN by Sipex Corporation
Overview of SPX431LAN by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX431LAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +20V, Bi-Polar, 3 Pin, Plastic, SIP | 55000 |
|
$0.1103 / $0.3150 | Buy Now |
Part Details for SPX431LAN
SPX431LAN CAD Models
SPX431LAN Part Data Attributes:
|
SPX431LAN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX431LAN
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for SPX431LAN
This table gives cross-reference parts and alternative options found for SPX431LAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX431LAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX431LAS | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SPX431LAN vs SPX431LAS |
SPX431LAM1 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Sipex Corporation | SPX431LAN vs SPX431LAM1 |
SPX431LAS-L | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SPX431LAN vs SPX431LAS-L |