SPX4040AN-2.5-L/TR
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, LEAD FREE, TO-92, 3 PIN

Overview of SPX4040AN-2.5-L/TR by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SPX4040AN-2.5-L/TR by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX4040AN-2.5-L/TR by Sipex Corporation

SPX4040AN-2.5-L/TR
Sipex Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, TO-92, 3 PIN
Reach Compliance Code
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.529 V
Output Voltage-Min
2.471 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Want to compare parts?
  1. SPX4040AN-2.5-L/TR
    Sipex Corporation
    Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, LEAD FREE, TO-92, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX4040AN-2.5-L/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX4040AN-2.5-L/TR by Sipex Corporation

  • Please alert me when SPX4040AN-2.5-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPX4040AN-2.5-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX4040AN-2.5-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPX4040AN-2.5-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX4040AN-2.5-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX4040AN-2.5-L/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: