Part Details for SPX4040AM-2.5-L by MaxLinear Inc
Overview of SPX4040AM-2.5-L by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX4040AM-2.5-L
SPX4040AM-2.5-L CAD Models
SPX4040AM-2.5-L Part Data Attributes
|
SPX4040AM-2.5-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX4040AM-2.5-L
MaxLinear Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, LEAD FREE, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.529 V | |
Output Voltage-Min | 2.471 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for SPX4040AM-2.5-L
This table gives cross-reference parts and alternative options found for SPX4040AM-2.5-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX4040AM-2.5-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040A25IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | SPX4040AM-2.5-L vs LM4040A25IDBZR |
LM4040AEM3-2.5-T | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Rochester Electronics LLC | SPX4040AM-2.5-L vs LM4040AEM3-2.5-T |
LM4040C25QDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | SPX4040AM-2.5-L vs LM4040C25QDBZT |
ZR404005F25TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | SPX4040AM-2.5-L vs ZR404005F25TC |
ZR404005F25TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | SPX4040AM-2.5-L vs ZR404005F25TC |
FAN4040CIS325X | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SPX4040AM-2.5-L vs FAN4040CIS325X |
ZR404005F25 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | SPX4040AM-2.5-L vs ZR404005F25 |
LM4040C25IDBZR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | SPX4040AM-2.5-L vs LM4040C25IDBZR |
SPX4040AM-L-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SPX4040AM-2.5-L vs SPX4040AM-L-2.5 |
LM4040AIM3-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | SPX4040AM-2.5-L vs LM4040AIM3-2.5X |