SPX385BS-5-0/TR
Description: Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, MS-012AA, SOIC-8

Overview of SPX385BS-5-0/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Renewable Energy Telecommunications Automotive

CAD Models for SPX385BS-5-0/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX385BS-5-0/TR by MaxLinear Inc

SPX385BS-5-0/TR
MaxLinear Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
3.9 mm
Want to compare parts?
  1. SPX385BS-5-0/TR
    MaxLinear Inc
    Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, MS-012AA, SOIC-8
    VS

Alternate Parts for SPX385BS-5-0/TR

This table gives cross-reference parts and alternative options found for SPX385BS-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385BS-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX385BS-5-0/TR Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, MS-012AA, SOIC-8 Exar Corporation SPX385BS-5-0/TR vs SPX385BS-5-0/TR
SPX385BS-L-5-0/TR Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SPX385BS-5-0/TR vs SPX385BS-L-5-0/TR
Part Number Description Manufacturer Compare
SPX385BS-5-0/TR Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, MS-012AA, SOIC-8 Exar Corporation SPX385BS-5-0/TR vs SPX385BS-5-0/TR
SPX385BS-L-5-0/TR Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SPX385BS-5-0/TR vs SPX385BS-L-5-0/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX385BS-5-0/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX385BS-5-0/TR by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SPX385BS-5-0/TR would you like to use for your alert(s)?
  • Please alert me when SPX385BS-5-0/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX385BS-5-0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX385BS-5-0/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX385BS-5-0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX385BS-5-0/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX385BS-5-0/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: