Part Details for SPX385AM1-1.2/TR by Exar Corporation
Overview of SPX385AM1-1.2/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX385AM1-1.2/TR
SPX385AM1-1.2/TR CAD Models
SPX385AM1-1.2/TR Part Data Attributes:
|
SPX385AM1-1.2/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX385AM1-1.2/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.235V, PSSO3, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-89 | |
Package Description | LSOF, TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for SPX385AM1-1.2/TR
This table gives cross-reference parts and alternative options found for SPX385AM1-1.2/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385AM1-1.2/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX385AM1-L-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | SPX385AM1-1.2/TR vs SPX385AM1-L-1.2/TR |
SPX385AM1-L-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Sipex Corporation | SPX385AM1-1.2/TR vs SPX385AM1-L-1.2 |