Part Details for SPX385AM-L-5-0/TR by MaxLinear Inc
Overview of SPX385AM-L-5-0/TR by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX385AM-L-5-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SPX385AM-L-5-0/TR-ND
|
DigiKey | IC VREF SHUNT 1% SOT23-3 Min Qty: 9400 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0600 | Buy Now |
|
Flip Electronics | Stock, ship today | 36000 |
|
RFQ |
Part Details for SPX385AM-L-5-0/TR
SPX385AM-L-5-0/TR CAD Models
SPX385AM-L-5-0/TR Part Data Attributes
|
SPX385AM-L-5-0/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX385AM-L-5-0/TR
MaxLinear Inc
Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for SPX385AM-L-5-0/TR
This table gives cross-reference parts and alternative options found for SPX385AM-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX385AM-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX385AM-L-5-0/TR | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SPX385AM-L-5-0/TR vs SPX385AM-L-5-0/TR |