Datasheets
SPX2951ACS-L-5-0/TR by:

Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8

Part Details for SPX2951ACS-L-5-0/TR by Exar Corporation

Overview of SPX2951ACS-L-5-0/TR by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for SPX2951ACS-L-5-0/TR

SPX2951ACS-L-5-0/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPX2951ACS-L-5-0/TR Part Data Attributes

SPX2951ACS-L-5-0/TR Exar Corporation
Buy Now Datasheet
Compare Parts:
SPX2951ACS-L-5-0/TR Exar Corporation Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EXAR CORP
Part Package Code SOIC
Package Description LEAD FREE, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 30 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 30 V
Output Voltage1-Min 1.24 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for SPX2951ACS-L-5-0/TR

This table gives cross-reference parts and alternative options found for SPX2951ACS-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2951ACS-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPX2951ACS-L-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5-0/TR vs SPX2951ACS-L-5.0/TR
SPX2951ACS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX2951ACS-L-5-0/TR vs SPX2951ACS-L-5.0
SPX2951ACS-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation SPX2951ACS-L-5-0/TR vs SPX2951ACS-5.0/TR
SPX2951ACS-L-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX2951ACS-L-5-0/TR vs SPX2951ACS-L-5.0/TR
Part Number Description Manufacturer Compare
SPX2951ACS-L-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5-0/TR vs SPX2951ACS-L-5.0/TR
SPX2951ACS-L-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX2951ACS-L-5-0/TR vs SPX2951ACS-L-5.0/TR
SPX2951ACS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX2951ACS-L-5-0/TR vs SPX2951ACS-L-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX2951ACS-L-5-0/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX2951ACS-L-5-0/TR by Exar Corporation

  • Please alert me when SPX2951ACS-L-5-0/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX2951ACS-L-5-0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX2951ACS-L-5-0/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX2951ACS-L-5-0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX2951ACS-L-5-0/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX2951ACS-L-5-0/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: