SPX2951ACS-L-5.0/TR
Description: Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8

Overview of SPX2951ACS-L-5.0/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SPX2951ACS-L-5.0/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX2951ACS-L-5.0/TR by MaxLinear Inc

SPX2951ACS-L-5.0/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXLINEAR INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
30 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
30 V
Output Voltage1-Min
1.24 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SPX2951ACS-L-5.0/TR
    MaxLinear Inc
    Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8
    VS

Alternate Parts for SPX2951ACS-L-5.0/TR

This table gives cross-reference parts and alternative options found for SPX2951ACS-L-5.0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2951ACS-L-5.0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX2951ACS-L-5-0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5-0/TR
SPX2951ACS-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-5.0/TR
SPX2951ACS-L-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5.0/TR
SPX2951ACS-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-5.0/TR
SPX2951ACS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5.0
SPX2951ACS-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-5.0
SPX2951ACS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5.0
Part Number Description Manufacturer Compare
SPX2951ACS-L-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5.0/TR
SPX2951ACS-5.0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-5.0/TR
SPX2951ACS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 MaxLinear Inc SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5.0
SPX2951ACS-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-5.0
SPX2951ACS-L-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5.0
SPX2951ACS-L-5-0/TR Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 Exar Corporation SPX2951ACS-L-5.0/TR vs SPX2951ACS-L-5-0/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX2951ACS-L-5.0/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX2951ACS-L-5.0/TR by MaxLinear Inc

  • Please alert me when SPX2951ACS-L-5.0/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX2951ACS-L-5.0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX2951ACS-L-5.0/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX2951ACS-L-5.0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX2951ACS-L-5.0/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX2951ACS-L-5.0/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: