Part Details for SPX1587AU-5-0 by Sipex Corporation
Overview of SPX1587AU-5-0 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1587AU-5-0
SPX1587AU-5-0 CAD Models
SPX1587AU-5-0 Part Data Attributes
|
SPX1587AU-5-0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1587AU-5-0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for SPX1587AU-5-0
This table gives cross-reference parts and alternative options found for SPX1587AU-5-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1587AU-5-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085IT-5 | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | SPX1587AU-5-0 vs LT1085IT-5 |
SPX1587AU-5.0-L | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Exar Corporation | SPX1587AU-5-0 vs SPX1587AU-5.0-L |
LM1085IT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1587AU-5-0 vs LM1085IT-5.0 |