Part Details for LT1085IT-5 by Linear Technology
Overview of LT1085IT-5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085IT#PBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re | |
LT1085IT-12#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IT-5#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Part Details for LT1085IT-5
LT1085IT-5 CAD Models
LT1085IT-5 Part Data Attributes
|
LT1085IT-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1085IT-5
Linear Technology
LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, | |
Pin Count | 3 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LT1085IT-5
This table gives cross-reference parts and alternative options found for LT1085IT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085IT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1587AU-5.0 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | LT1085IT-5 vs SPX1587AU-5.0 |
LM1085IT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1085IT-5 vs LM1085IT-5.0 |
LT1085IT-5#PBF | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085IT-5 vs LT1085IT-5#PBF |
SPX1587AU-L-5.0 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Exar Corporation | LT1085IT-5 vs SPX1587AU-L-5.0 |
SPX1587AU-5.0-L | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Exar Corporation | LT1085IT-5 vs SPX1587AU-5.0-L |