Part Details for SPT774CID by Signal Processing Technologies
Overview of SPT774CID by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SPT774CID
SPT774CID CAD Models
SPT774CID Part Data Attributes
|
SPT774CID
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT774CID
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SPT774CID
This table gives cross-reference parts and alternative options found for SPT774CID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT774CID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT774ACD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774ACD |
SPT774AIJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774AIJ |
SPT774AMJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774AMJ |
SPT774CMD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774CMD |
SPT774BMD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774BMD |
SPT774BMJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774BMJ |
SPT774AMD/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774AMD/883 |
SPT774BCD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774BCD |
SPT774CCD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774CCD |
SPT774AMJ/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | SPT774CID vs SPT774AMJ/883 |