SPT774CID
vs
SPT774CCD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNAL PROCESSING TECHNOLOGIES
SIGNAL PROCESSING TECHNOLOGIES
Package Description
DIP, DIP28,.6
DIP, DIP28,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
16.5 V
16.5 V
Analog Input Voltage-Min
-16.5 V
-16.5 V
Conversion Time-Max
8 µs
8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.024%
0.024%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.133 MHz
0.133 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Current-Max
9 mA
9 mA
Surface Mount
NO
NO
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare SPT774CID with alternatives
Compare SPT774CCD with alternatives