Part Details for SPPW811200 by Alps Alpine Co Ltd
Overview of SPPW811200 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPW811200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin Limit Switches ROHS | 13 |
|
$0.3346 / $0.3518 | Buy Now |
Part Details for SPPW811200
SPPW811200 CAD Models
SPPW811200 Part Data Attributes
|
SPPW811200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPW811200
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 4 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |