SPH27R0KB2
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel,

Overview of SPH27R0KB2 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPH27R0KB2 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPH27R0KB2 by TT Electronics Resistors

SPH27R0KB2
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Molded
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.72 mm
Package Length
14.3 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Reference Standard
MIL-R-11
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Series
SPH
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Tolerance
10%
Working Voltage
1000 V
Want to compare parts?
  1. SPH27R0KB2
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel,
    VS

Alternate Parts for SPH27R0KB2

This table gives cross-reference parts and alternative options found for SPH27R0KB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH27R0KB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPF27R0KLFB2 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPF27R0KLFB2
SPH27R0KLFB2 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPH27R0KLFB2
SPF27R0KB4 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPF27R0KB4
SPF27R0KB3 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPF27R0KB3
SPF27R0KLFB3 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPF27R0KLFB3
SPH27R0KB1 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPH27R0KB1
SPH27R0KB4 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPH27R0KB4
SPF27R0KB2 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPF27R0KB2
SPH27R0KB3 Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, TT Electronics Resistors SPH27R0KB2 vs SPH27R0KB3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPH27R0KB2 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPH27R0KB2 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SPH27R0KB2 would you like to use for your alert(s)?
  • Please alert me when SPH27R0KB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPH27R0KB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPH27R0KB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPH27R0KB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPH27R0KB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPH27R0KB2 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: