Part Details for SPH27R0KLFB2 by TT Electronics Resistors
Overview of SPH27R0KLFB2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPH27R0KLFB2
SPH27R0KLFB2 CAD Models
SPH27R0KLFB2 Part Data Attributes
|
SPH27R0KLFB2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPH27R0KLFB2
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-11 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SPH | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 1000 V |
Alternate Parts for SPH27R0KLFB2
This table gives cross-reference parts and alternative options found for SPH27R0KLFB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH27R0KLFB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF27R0KLFB2 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPF27R0KLFB2 |
SPF27R0KB4 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPF27R0KB4 |
SPF27R0KB3 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPF27R0KB3 |
SPF27R0KLFB3 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPF27R0KLFB3 |
SPH27R0KB1 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPH27R0KB1 |
SPH27R0KB4 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPH27R0KB4 |
SPF27R0KB2 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPF27R0KB2 |
SPH27R0KB3 | Fixed Resistor, Wire Wound, 2W, 27ohm, 1000V, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH27R0KLFB2 vs SPH27R0KB3 |