Part Details for SPD16B1801FLLF by TT Electronics Resistors
Overview of SPD16B1801FLLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16B1801FLLF
SPD16B1801FLLF CAD Models
SPD16B1801FLLF Part Data Attributes
|
SPD16B1801FLLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPD16B1801FLLF
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 1800ohm, 100V, 1% +/-Tol, -200,200ppm/Cel, 7525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 19.05 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7525 | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SPD16B1801FLLF
This table gives cross-reference parts and alternative options found for SPD16B1801FLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16B1801FLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16B1801FL | RES NET,THIN FILM,1.8K OHMS,100WV,1% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16B1801FLLF vs SPD16B1801FL |