SPD16B1801CLLF
TT electronics / BI Technologies
Description: RES NET,THIN FILM,1.8K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,7525 CASE

Overview of SPD16B1801CLLF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SPD16B1801CLLF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPD16B1801CLLF by TT electronics / BI Technologies

SPD16B1801CLLF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
DIP, 7525
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Molded
JESD-609 Code
e3
Lead Length
4 mm
Lead Spacing
2.54 mm
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
19.05 mm
Package Style
DIP
Package Width
6.35 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.1 W
Resistance
1800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7525
Technology
THIN FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. SPD16B1801CLLF
    TT electronics / BI Technologies
    RES NET,THIN FILM,1.8K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,7525 CASE
    VS

Alternate Parts for SPD16B1801CLLF

This table gives cross-reference parts and alternative options found for SPD16B1801CLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16B1801CLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPD16B1801JS Array/Network Resistor, TT Electronics Resistors SPD16B1801CLLF vs SPD16B1801JS
SPD16B1801GLLF RES NET,THIN FILM,1.8K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801GLLF
SPD16B1801JL Array/Network Resistor, TT Electronics Resistors SPD16B1801CLLF vs SPD16B1801JL
SPD16B1801DLLF Array/Network Resistor, Bussed, Thin Film, 0.1W, 1800ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 7525, TT Electronics Resistors SPD16B1801CLLF vs SPD16B1801DLLF
SPD16B1801CL RES NET,THIN FILM,1.8K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801CL
SPD16B1801CS RES NET,THIN FILM,1.8K OHMS,100WV,.25% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801CS
SPD16B1801FLLF RES NET,THIN FILM,1.8K OHMS,100WV,1% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801FLLF
SPD16B1801JL RES NET,THIN FILM,1.8K OHMS,100WV,5% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801JL
SPD16B1801DLLF RES NET,THIN FILM,1.8K OHMS,100WV,.5% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801DLLF
SPD16B1801DL RES NET,THIN FILM,1.8K OHMS,100WV,.5% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B1801CLLF vs SPD16B1801DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD16B1801CLLF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD16B1801CLLF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of SPD16B1801CLLF would you like to use for your alert(s)?
  • Please alert me when SPD16B1801CLLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD16B1801CLLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD16B1801CLLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD16B1801CLLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD16B1801CLLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD16B1801CLLF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: