Part Details for SPD16A8871FPLF by TT electronics / BI Technologies
Overview of SPD16A8871FPLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16A8871FPLF
SPD16A8871FPLF CAD Models
SPD16A8871FPLF Part Data Attributes
|
SPD16A8871FPLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SPD16A8871FPLF
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | DIP, 7525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 8870 Ω | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7525 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SPD16A8871FPLF
This table gives cross-reference parts and alternative options found for SPD16A8871FPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16A8871FPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16A8871CP | Array/Network Resistor, | TT Electronics Resistors | SPD16A8871FPLF vs SPD16A8871CP |
SPD16A8871FQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A8871FPLF vs SPD16A8871FQLF |
SPD16A8871JQ | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A8871FPLF vs SPD16A8871JQ |
SPD16A8871GQ | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A8871FPLF vs SPD16A8871GQ |
SPD16A8871GPLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A8871FPLF vs SPD16A8871GPLF |
SPD16A8871GP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A8871FPLF vs SPD16A8871GP |
SPD16A8871CQLF | RES NET,THIN FILM,8.87K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A8871FPLF vs SPD16A8871CQLF |
SPD16A8871JQ | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A8871FPLF vs SPD16A8871JQ |
SPD16A8871JP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A8871FPLF vs SPD16A8871JP |
SPD16A8871FP | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A8871FPLF vs SPD16A8871FP |