Part Details for SPD14A1072JQ by TT Electronics Resistors
Overview of SPD14A1072JQ by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD14A1072JQ
SPD14A1072JQ CAD Models
SPD14A1072JQ Part Data Attributes
|
SPD14A1072JQ
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPD14A1072JQ
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | P-DIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10700 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | SPD14A | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for SPD14A1072JQ
This table gives cross-reference parts and alternative options found for SPD14A1072JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD14A1072JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD14A1072JPLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD14A1072JQ vs SPD14A1072JPLF |
SPD14A1072CPLF | RES NET,THIN FILM,10.7K OHMS,100WV,.25% +/-TOL,-50,50PPM TC,7525 CASE | TT electronics / BI Technologies | SPD14A1072JQ vs SPD14A1072CPLF |
SPD14A1072GQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD14A1072JQ vs SPD14A1072GQLF |
SPD14A1072GQ | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD14A1072JQ vs SPD14A1072GQ |
SPD14A1072JPLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10700ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD14A1072JQ vs SPD14A1072JPLF |
SPD14A1072FQLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD14A1072JQ vs SPD14A1072FQLF |
SPD14A1072FQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD14A1072JQ vs SPD14A1072FQLF |
SPD14A1072FP | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD14A1072JQ vs SPD14A1072FP |
SPD14A1072FQ | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD14A1072JQ vs SPD14A1072FQ |
SPD14A1072DPLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD14A1072JQ vs SPD14A1072DPLF |