Part Details for SPD14A1072JPLF by TT Electronics Resistors
Overview of SPD14A1072JPLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD14A1072JPLF
SPD14A1072JPLF CAD Models
SPD14A1072JPLF Part Data Attributes
|
SPD14A1072JPLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPD14A1072JPLF
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.6W, 10700ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | P-DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10700 Ω | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7525 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for SPD14A1072JPLF
This table gives cross-reference parts and alternative options found for SPD14A1072JPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD14A1072JPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD14A1072JPLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD14A1072JPLF vs SPD14A1072JPLF |
SPD14A1072CPLF | RES NET,THIN FILM,10.7K OHMS,100WV,.25% +/-TOL,-50,50PPM TC,7525 CASE | TT electronics / BI Technologies | SPD14A1072JPLF vs SPD14A1072CPLF |
SPD14A1072GQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD14A1072JPLF vs SPD14A1072GQLF |
SPD14A1072GQ | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD14A1072JPLF vs SPD14A1072GQ |
SPD14A1072JQ | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD14A1072JPLF vs SPD14A1072JQ |
SPD14A1072FQLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD14A1072JPLF vs SPD14A1072FQLF |
SPD14A1072FQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD14A1072JPLF vs SPD14A1072FQLF |
SPD14A1072FP | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD14A1072JPLF vs SPD14A1072FP |
SPD14A1072FQ | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD14A1072JPLF vs SPD14A1072FQ |
SPD14A1072DPLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD14A1072JPLF vs SPD14A1072DPLF |