Part Details for SPD08N50C3BT by Infineon Technologies AG
Overview of SPD08N50C3BT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPD08N50C3BT
SPD08N50C3BT CAD Models
SPD08N50C3BT Part Data Attributes
Alternate Parts for SPD08N50C3BT
This table gives cross-reference parts and alternative options found for SPD08N50C3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD08N50C3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD08N50C3 | 7.6A, 500V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Rochester Electronics LLC | SPD08N50C3BT vs SPD08N50C3 |
SPD08N50C3ATMA1 | Power Field-Effect Transistor, 7.6A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | SPD08N50C3BT vs SPD08N50C3ATMA1 |
SPD08N50C3AT | Power Field-Effect Transistor | Infineon Technologies AG | SPD08N50C3BT vs SPD08N50C3AT |