Microcontrollers and Processors
SPC564B74L7C9ECX
STMicroelectronics
Description: 32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Overview of SPC564B74L7C9ECX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones Motor control systems

Price & Stock for SPC564B74L7C9ECX by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK1373
Newark 32-Bit Auto Mcus Gp |Stmicroelectronics SPC564B74L7C9ECX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-SPC564B74L7C9ECX-ND
DigiKey IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 500 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $15.2199
$15.2199 Buy Now
DISTI # SPC564B74L7C9ECX
Avnet Americas MCU 32-Bit SPC564BXX e200z4d RISC 3MB Flash 3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC564B74L7C9ECX) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 500 $15.0579
  • 1,000 $14.9818
  • 2,000 $14.9058
  • 3,000 $14.8298
  • 4,000 $14.7537
$14.7537 / $15.0579 Buy Now
DISTI # 511-SPC564B74L7C9ECX
Mouser Electronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications RoHS: Compliant 497
  • 1 $21.2800
  • 10 $19.6200
  • 25 $18.7400
  • 100 $16.7600
  • 250 $15.9900
  • 500 $15.2100
$15.2100 / $21.2800 Buy Now
STMicroelectronics 32-bit Power Architecture MCU for Automotive Body and Gateway Applications RoHS: Compliant Min Qty: 1 497
  • 1 $20.8500
  • 10 $19.2300
  • 25 $18.3700
  • 100 $16.4300
  • 250 $15.6700
  • 500 $14.9100
$14.9100 / $20.8500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks 0
  • 500 $16.8000
$16.8000 Buy Now
DISTI # SPC564B74L7C9ECX
Avnet Silica MCU 32-Bit SPC564BXX e200z4d RISC 3MB Flash 3V/5V 176-Pin LQFP T/R (Alt: SPC564B74L7C9ECX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SPC564B74L7C9ECX
EBV Elektronik MCU 32-Bit SPC564BXX e200z4d RISC 3MB Flash 3V/5V 176-Pin LQFP T/R (Alt: SPC564B74L7C9ECX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days EBV - 500
Buy Now

CAD Models for SPC564B74L7C9ECX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPC564B74L7C9ECX by STMicroelectronics

SPC564B74L7C9ECX
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-176
Reach Compliance Code
compliant
ECCN Code
5A991.B.4.A
HTS Code
8542.31.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Additional Feature
ALSO OPERATES AT 5V NOMINAL SUPPLY, ALSO HAVING SHARED 19-CHANNELS OF ADC
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
E200Z4
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G176
Length
24 mm
Low Power Mode
YES
Number of DMA Channels
32
Number of External Interrupts
32
Number of I/O Lines
147
Number of Serial I/Os
16
Number of Terminals
176
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
196608
ROM (words)
3145728
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Current-Max
300 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC564B74L7C9ECX
    STMicroelectronics
    32-bit Power Architecture MCU for Automotive Body and Gateway Applications
    VS

Alternate Parts for SPC564B74L7C9ECX

This table gives cross-reference parts and alternative options found for SPC564B74L7C9ECX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564B74L7C9ECX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC564B74L7B9ECY MICROCONTROLLER STMicroelectronics SPC564B74L7C9ECX vs SPC564B74L7B9ECY

Related Parts for SPC564B74L7C9ECX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC564B74L7C9ECX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC564B74L7C9ECX by STMicroelectronics

  • Please alert me when SPC564B74L7C9ECX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC564B74L7C9ECX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC564B74L7C9ECX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC564B74L7C9ECX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC564B74L7C9ECX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC564B74L7C9ECX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: