Part Details for SPC5643LF2VLQ1R by NXP Semiconductors
Overview of SPC5643LF2VLQ1R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Automotive
Robotics and Drones
Part Details for SPC5643LF2VLQ1R
SPC5643LF2VLQ1R CAD Models
SPC5643LF2VLQ1R Part Data Attributes
|
SPC5643LF2VLQ1R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5643LF2VLQ1R
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
Length | 20 mm | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC5643LF2VLQ1R
This table gives cross-reference parts and alternative options found for SPC5643LF2VLQ1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5643LF2VLQ1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5643LF2MLQ1 | MICROCONTROLLER | NXP Semiconductors | SPC5643LF2VLQ1R vs SPC5643LF2MLQ1 |
SPC56EL60L5BBFSR | MICROCONTROLLER | STMicroelectronics | SPC5643LF2VLQ1R vs SPC56EL60L5BBFSR |
SPC56EL60L5CBOSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC5643LF2VLQ1R vs SPC56EL60L5CBOSR |
SPC564L60L5BBFSR | MICROCONTROLLER | STMicroelectronics | SPC5643LF2VLQ1R vs SPC564L60L5BBFSR |
SPC564L60L5BBOSR | MICROCONTROLLER | STMicroelectronics | SPC5643LF2VLQ1R vs SPC564L60L5BBOSR |
SPC564L60L5CBFQY | MICROCONTROLLER | STMicroelectronics | SPC5643LF2VLQ1R vs SPC564L60L5CBFQY |
SPC564L60L5BBOSY | MICROCONTROLLER | STMicroelectronics | SPC5643LF2VLQ1R vs SPC564L60L5BBOSY |
SPC56EL60L5CBFSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC5643LF2VLQ1R vs SPC56EL60L5CBFSR |
SPC56EL60L5BBFSY | MICROCONTROLLER | STMicroelectronics | SPC5643LF2VLQ1R vs SPC56EL60L5BBFSY |
SPC56EL60L5BBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC5643LF2VLQ1R vs SPC56EL60L5BBFQY |