Part Details for SPC564L60L5CBOQR by STMicroelectronics
Overview of SPC564L60L5CBOQR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC564L60L5CBOQR
SPC564L60L5CBOQR CAD Models
SPC564L60L5CBOQR Part Data Attributes
|
SPC564L60L5CBOQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L60L5CBOQR
STMicroelectronics
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC564L60L5CBOQR
This table gives cross-reference parts and alternative options found for SPC564L60L5CBOQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564L60L5CBOQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5643LF2VLQ1 | NXP Semiconductors | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC5643LF2VLQ1 |
SPC564L60L5BBFQY | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC564L60L5BBFQY |
SPC564L60L5BBFSR | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC564L60L5BBFSR |
SPC56EL60L5CBOQR | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC56EL60L5CBOQR |
SPC56EL60L5BBOSR | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC56EL60L5BBOSR |
SPC564L60L5BBFSY | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC564L60L5BBFSY |
SPC564L60L5BBOQR | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC564L60L5BBOQR |
SPC564L60L5BBOQY | STMicroelectronics | Check for Price | MICROCONTROLLER | SPC564L60L5CBOQR vs SPC564L60L5BBOQY |