Microcontrollers and Processors
SPC5633MF2MLQ60
Description: Freescale 32-bit MCU, Power Arch core, 1MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 144

Overview of SPC5633MF2MLQ60 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for SPC5633MF2MLQ60 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPC5633MF2MLQ60 by Freescale Semiconductor

SPC5633MF2MLQ60
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
ROM (words)
1048576
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC5633MF2MLQ60
    Freescale Semiconductor
    Freescale 32-bit MCU, Power Arch core, 1MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 144
    VS

Related Parts for SPC5633MF2MLQ60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5633MF2MLQ60 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5633MF2MLQ60 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of SPC5633MF2MLQ60 would you like to use for your alert(s)?
  • Please alert me when SPC5633MF2MLQ60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5633MF2MLQ60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5633MF2MLQ60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5633MF2MLQ60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5633MF2MLQ60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5633MF2MLQ60 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: