SPC560B50L1C4E0XY
STMicroelectronics
Description: SPC560B50L1C4E0XY

Overview of SPC560B50L1C4E0XY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for SPC560B50L1C4E0XY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC560B50L1C4E0XY by STMicroelectronics

SPC560B50L1C4E0XY
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
32
Bit Size
32
Clock Frequency-Max
16 MHz
DMA Channels
YES
External Data Bus Width
64
Length
10 mm
Number of I/O Lines
45
Number of Terminals
64
PWM Channels
YES
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Speed
48 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC560B50L1C4E0XY
    STMicroelectronics
    SPC560B50L1C4E0XY
    VS

Alternate Parts for SPC560B50L1C4E0XY

This table gives cross-reference parts and alternative options found for SPC560B50L1C4E0XY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560B50L1C4E0XY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC560B50L1B4E0XY SPC560B50L1B4E0XY STMicroelectronics SPC560B50L1C4E0XY vs SPC560B50L1B4E0XY
SPC560B50L1C4E0Y 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 STMicroelectronics SPC560B50L1C4E0XY vs SPC560B50L1C4E0Y
Part Number Description Manufacturer Compare
SPC560B50L1B6E0X MICROCONTROLLER STMicroelectronics SPC560B50L1C4E0XY vs SPC560B50L1B6E0X
SPC560C50L1C4E0X 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 STMicroelectronics SPC560B50L1C4E0XY vs SPC560C50L1C4E0X
SPC560B50L1B6E0Y MICROCONTROLLER STMicroelectronics SPC560B50L1C4E0XY vs SPC560B50L1B6E0Y
SPC560C50L1C6E0Y 32-bit Power Architecture MCU for Automotive Body and Gateway Applications STMicroelectronics SPC560B50L1C4E0XY vs SPC560C50L1C6E0Y
SPC560C50L1B4E0X 32-bit Power Architecture MCU for Automotive Body and Gateway Applications STMicroelectronics SPC560B50L1C4E0XY vs SPC560C50L1B4E0X
SPC560C50L1B6E0Y MICROCONTROLLER STMicroelectronics SPC560B50L1C4E0XY vs SPC560C50L1B6E0Y
SPC560B50L1C4E0Y 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 STMicroelectronics SPC560B50L1C4E0XY vs SPC560B50L1C4E0Y
SPC560B50L1B4E0X 32-bit Power Architecture MCU for Automotive Body and Gateway Applications STMicroelectronics SPC560B50L1C4E0XY vs SPC560B50L1B4E0X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC560B50L1C4E0XY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC560B50L1C4E0XY by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPC560B50L1C4E0XY would you like to use for your alert(s)?
  • Please alert me when SPC560B50L1C4E0XY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC560B50L1C4E0XY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC560B50L1C4E0XY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC560B50L1C4E0XY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC560B50L1C4E0XY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC560B50L1C4E0XY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: