Part Details for SPC560B50L1B4E0XY by STMicroelectronics
Overview of SPC560B50L1B4E0XY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC560B50L1B4E0XY
SPC560B50L1B4E0XY CAD Models
SPC560B50L1B4E0XY Part Data Attributes
|
SPC560B50L1B4E0XY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B50L1B4E0XY
STMicroelectronics
SPC560B50L1B4E0XY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Category CO2 Kg | 11.6 | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
Length | 10 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC560B50L1B4E0XY
This table gives cross-reference parts and alternative options found for SPC560B50L1B4E0XY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560B50L1B4E0XY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560B50L1C4E0XY | SPC560B50L1C4E0XY | STMicroelectronics | SPC560B50L1B4E0XY vs SPC560B50L1C4E0XY |
SPC560B50L1C4E0X | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | SPC560B50L1B4E0XY vs SPC560B50L1C4E0X |
SPC560B50L1B4E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC560B50L1B4E0XY vs SPC560B50L1B4E0X |