There are no models available for this part yet.
Overview of SPC5605BK0VLL4 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for SPC5605BK0VLL4 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC9612
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 768Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Tray Rohs Compliant: Yes |Nxp SPC5605BK0VLL4 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $16.1900 | Buy Now | |
DISTI #
SPC5605BK0VLL4-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0864 | Buy Now | |
DISTI #
SPC5605BK0VLL4
|
Avnet Americas | SPC5605BK0VLL4/LQFP100/STANDAR - Trays (Alt: SPC5605BK0VLL4) Min Qty: 270 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.4720 | Buy Now | |
DISTI #
841-SPC5605BK0VLL4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 90 |
|
$14.0200 / $22.4300 | Buy Now | |
DISTI #
V36:1790_16159387
|
Arrow Electronics | MCU 32-bit e200z0h RISC 768KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 2170 |
|
$13.0410 / $22.1780 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$14.6500 | Buy Now | ||
DISTI #
78828037
|
Verical | MCU 32-bit e200z0h RISC 768KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 2170 |
|
$13.0410 / $22.1780 | Buy Now | |
DISTI #
C1S537101580022
|
Chip1Stop | NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 2170 |
|
$13.0410 / $22.1780 | Buy Now | |
DISTI #
SPC5605BK0VLL4
|
EBV Elektronik | SPC5605BK0VLL4/LQFP100/STANDAR (Alt: SPC5605BK0VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 3967 |
|
RFQ |
CAD Models for SPC5605BK0VLL4 by NXP Semiconductors
Part Data Attributes for SPC5605BK0VLL4 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Date Of Intro
|
2019-06-27
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Additional Feature
|
ALSO HAVING 19-CH SHARED ADC AND OPERATES AT 5V NOMINAL SUPPLY
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
16 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
77
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SPC5605BK0VLL4
This table gives cross-reference parts and alternative options found for SPC5605BK0VLL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5605BK0VLL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5605BK0MLL4 | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs MPC5605BK0MLL4 |
SPC560B54L3B4E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC5605BK0VLL4 vs SPC560B54L3B4E0X |
MPC5605BK0MLL4R | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs MPC5605BK0MLL4R |
SPC5605BK0MLL4R | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs SPC5605BK0MLL4R |
MPC5605BK0VLL4R | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs MPC5605BK0VLL4R |
MPC5605BK0VLL4 | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs MPC5605BK0VLL4 |
MPC5605BK0CLL4R | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs MPC5605BK0CLL4R |
SPC5605BK0CLL4 | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs SPC5605BK0CLL4 |
MPC5605BK0CLL4 | RISC Microcontroller | NXP Semiconductors | SPC5605BK0VLL4 vs MPC5605BK0CLL4 |
SPC560B54L3C4E0X | MICROCONTROLLER | STMicroelectronics | SPC5605BK0VLL4 vs SPC560B54L3C4E0X |