Part Details for MPC5605BK0MLL4R by NXP Semiconductors
Overview of MPC5605BK0MLL4R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC5605BK0MLL4R
MPC5605BK0MLL4R CAD Models
MPC5605BK0MLL4R Part Data Attributes
|
MPC5605BK0MLL4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5605BK0MLL4R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC5605BK0MLL4R
This table gives cross-reference parts and alternative options found for MPC5605BK0MLL4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5605BK0MLL4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5605BK0MLL4 | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs MPC5605BK0MLL4 |
SPC560B54L3B4E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | MPC5605BK0MLL4R vs SPC560B54L3B4E0X |
SPC5605BK0MLL4R | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs SPC5605BK0MLL4R |
MPC5605BK0VLL4R | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs MPC5605BK0VLL4R |
MPC5605BK0VLL4 | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs MPC5605BK0VLL4 |
MPC5605BK0CLL4R | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs MPC5605BK0CLL4R |
SPC5605BK0CLL4 | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs SPC5605BK0CLL4 |
MPC5605BK0CLL4 | RISC Microcontroller | NXP Semiconductors | MPC5605BK0MLL4R vs MPC5605BK0CLL4 |
SPC560B54L3C4E0X | MICROCONTROLLER | STMicroelectronics | MPC5605BK0MLL4R vs SPC560B54L3C4E0X |