SPC5121YVY400BR
Description: 32-BIT, 400MHz, RISC PROCESSOR, PBGA516

Overview of SPC5121YVY400BR by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPC5121YVY400BR by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SPC5121YVY400BR
Avnet Silica MPU MPC5121E RISC 32-Bit 400MHz 1.8/2.5/3.3V 516-Pin TEPBGA T/R (Alt: SPC5121YVY400BR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock, ship today 18
  • 1 $78.8000
$78.8000 RFQ

CAD Models for SPC5121YVY400BR by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5121YVY400BR by NXP Semiconductors

SPC5121YVY400BR
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA, BGA516,26X26,40
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
2 Days
Address Bus Width
Bit Size
32
Boundary Scan
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
JESD-609 Code
e2
Length
27 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
516
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA516,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.55 mm
Speed
400 MHz
Supply Voltage-Max
1.47 V
Supply Voltage-Min
1.33 V
Supply Voltage-Nom
1.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. SPC5121YVY400BR
    NXP Semiconductors
    32-BIT, 400MHz, RISC PROCESSOR, PBGA516
    VS

Alternate Parts for SPC5121YVY400BR

This table gives cross-reference parts and alternative options found for SPC5121YVY400BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5121YVY400BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC5121YVY400BR 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 Freescale Semiconductor SPC5121YVY400BR vs MPC5121YVY400BR
Part Number Description Manufacturer Compare
MPC8275VRPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor SPC5121YVY400BR vs MPC8275VRPKBX
MPC8250ACVRIHBC 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors SPC5121YVY400BR vs MPC8250ACVRIHBC
MPC8250ACVRIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor SPC5121YVY400BR vs MPC8250ACVRIFBX
MPC8271CZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors SPC5121YVY400BR vs MPC8271CZQTMFX
MPC8260AVRIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, PLASTIC, BGA-516 Freescale Semiconductor SPC5121YVY400BR vs MPC8260AVRIFBX
MPC8271ZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor SPC5121YVY400BR vs MPC8271ZQTMFX
MPC8270VRMIBA 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors SPC5121YVY400BR vs MPC8270VRMIBA
MPC8313CVRAGDB 32-BIT, 400 MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor SPC5121YVY400BR vs MPC8313CVRAGDB
MPC8313ZQADDC RISC PROCESSOR NXP Semiconductors SPC5121YVY400BR vs MPC8313ZQADDC
MPC8280VRPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors SPC5121YVY400BR vs MPC8280VRPKBX

Related Parts for SPC5121YVY400BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5121YVY400BR by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5121YVY400BR by NXP Semiconductors

  • Please alert me when SPC5121YVY400BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPC5121YVY400BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5121YVY400BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPC5121YVY400BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5121YVY400BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5121YVY400BR by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: