Datasheets
SPC229016M3030 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF,

Part Details for SPC229016M3030 by Taiwan Ostor Corporation

Overview of SPC229016M3030 by Taiwan Ostor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPC229016M3030

SPC229016M3030 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPC229016M3030 Part Data Attributes

SPC229016M3030 Taiwan Ostor Corporation
Buy Now Datasheet
Compare Parts:
SPC229016M3030 Taiwan Ostor Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAIWAN OSTOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Series SPC(16V)
Terminal Pitch 10 mm

Alternate Parts for SPC229016M3030

This table gives cross-reference parts and alternative options found for SPC229016M3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC229016M3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2223LCM3030LPN98F0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 2223LCM3030LPN98F0
2223LCM3030LPN18F0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 2223LCM3030LPN18F0
1223LCM3030LPN58E0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 1223LCM3030LPN58E0
8223LCM3030LPN58F0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 8223LCM3030LPN58F0
8223LCM3030LPN38E0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 8223LCM3030LPN38E0
8223LCM3030LPN7810 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 8223LCM3030LPN7810
1223LCM3030LPN1810 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 1223LCM3030LPN1810
1223LCM3030LPN08F0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 1223LCM3030LPN08F0
1223LCM3030LPN5810 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SPC229016M3030 vs 1223LCM3030LPN5810
ESMH160VSN223MR30T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con SPC229016M3030 vs ESMH160VSN223MR30T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC229016M3030 by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC229016M3030 by Taiwan Ostor Corporation

Select Manufacturer
Which Manufacturer of SPC229016M3030 would you like to use for your alert(s)?
  • Please alert me when SPC229016M3030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC229016M3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC229016M3030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC229016M3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC229016M3030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC229016M3030 by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: