Part Details for 8223LCM3030LPN58F0 by Fenghua (HK) Electronics Ltd
Overview of 8223LCM3030LPN58F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8223LCM3030LPN58F0
8223LCM3030LPN58F0 CAD Models
8223LCM3030LPN58F0 Part Data Attributes
|
8223LCM3030LPN58F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8223LCM3030LPN58F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 8223LCM3030LPN58F0
This table gives cross-reference parts and alternative options found for 8223LCM3030LPN58F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8223LCM3030LPN58F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH160VSN223MR30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | 8223LCM3030LPN58F0 vs ESMH160VSN223MR30C |
1223LCM3030LPN7810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 1223LCM3030LPN7810 |
8223LCM3030LPN4850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 8223LCM3030LPN4850 |
ESMH160VSN223MR30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | 8223LCM3030LPN58F0 vs ESMH160VSN223MR30A |
2223LCM3030LPN28E0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 2223LCM3030LPN28E0 |
8223LCM3030LPN2810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 8223LCM3030LPN2810 |
8223LCM3030LPN5850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 8223LCM3030LPN5850 |
2223LCM3030LPN0810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 2223LCM3030LPN0810 |
1223LCM3030LPN78F0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8223LCM3030LPN58F0 vs 1223LCM3030LPN78F0 |
ESMH160LCN223MR30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | 8223LCM3030LPN58F0 vs ESMH160LCN223MR30D |