SPC229010M3025
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF,

Overview of SPC229010M3025 by Taiwan Ostor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPC229010M3025 by Taiwan Ostor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC229010M3025 by Taiwan Ostor Corporation

SPC229010M3025
Taiwan Ostor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAIWAN OSTOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
SPC(10V)
Terminal Pitch
10 mm
Want to compare parts?
  1. SPC229010M3025
    Taiwan Ostor Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF,
    VS

Alternate Parts for SPC229010M3025

This table gives cross-reference parts and alternative options found for SPC229010M3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC229010M3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMH100LCN223MR25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100LCN223MR25N
ESMH100LIN223MR25T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100LIN223MR25T
ESMH100VSN223MR25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100VSN223MR25N
ESMH100LCN223MR25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100LCN223MR25B
ESMH100VNN223MR25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100VNN223MR25B
ESMH100VNN223MR25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100VNN223MR25D
ESMH100LIN223MR25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100LIN223MR25B
ESMH100VNN223MR25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100VNN223MR25C
LTW229M010F6A5S250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF Teapo Electronic Corporation SPC229010M3025 vs LTW229M010F6A5S250
ESMH100LCN223MR25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, Chemi-Con SPC229010M3025 vs ESMH100LCN223MR25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC229010M3025 by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC229010M3025 by Taiwan Ostor Corporation

Select Manufacturer
Which Manufacturer of SPC229010M3025 would you like to use for your alert(s)?
  • Please alert me when SPC229010M3025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC229010M3025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC229010M3025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC229010M3025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC229010M3025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC229010M3025 by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: