Part Details for ESMH100LCN223MR25B by Chemi-Con
Overview of ESMH100LCN223MR25B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH100LCN223MR25B
ESMH100LCN223MR25B CAD Models
ESMH100LCN223MR25B Part Data Attributes
|
ESMH100LCN223MR25B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH100LCN223MR25B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3530 mA | |
Surface Mount | NO | |
Terminal Pitch | 8 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH100LCN223MR25B
This table gives cross-reference parts and alternative options found for ESMH100LCN223MR25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH100LCN223MR25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH100LCN223MR25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100LCN223MR25N |
ESMH100LIN223MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100LIN223MR25T |
ESMH100VSN223MR25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100VSN223MR25N |
ESMH100VNN223MR25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100VNN223MR25B |
ESMH100VNN223MR25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100VNN223MR25D |
ESMH100LIN223MR25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100LIN223MR25B |
ESMH100VNN223MR25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100VNN223MR25C |
LTW229M010F6A5S250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF | Teapo Electronic Corporation | ESMH100LCN223MR25B vs LTW229M010F6A5S250 |
ESMH100LCN223MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100LCN223MR25M |
ESMH100LCN223MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ESMH100LCN223MR25B vs ESMH100LCN223MR25T |