Part Details for SPA07N60C3XKSA1 by Infineon Technologies AG
Overview of SPA07N60C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA07N60C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0114
|
Newark | Mosfet, N Channel, 650V, 7.3A, To-220Fp-3, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:7.3A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPA07N60C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 553 |
|
$1.0300 / $2.4500 | Buy Now |
DISTI #
SPA07N60C3XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 7.3A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
462 In Stock |
|
$0.9910 / $2.3600 | Buy Now |
DISTI #
SPA07N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 7.3A 3-Pin TO-220FP Tube - Rail/Tube (Alt: SPA07N60C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 350 |
|
$0.6703 / $0.7188 | Buy Now |
DISTI #
E02:0323_00170910
|
Arrow Electronics | Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2233 | Europe - 630 |
|
$0.9023 / $1.7837 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 600 mOhm 21 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.0100 / $1.0700 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 600 mOhm 21 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
69265695
|
Verical | Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2232 | Americas - 5998 |
|
$1.0863 / $1.6875 | Buy Now |
DISTI #
63283378
|
Verical | Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 624 |
|
$0.9047 / $1.7884 | Buy Now |
|
Rochester Electronics | SPA07N60 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.9828 / $1.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 606 |
|
$1.4135 / $1.4573 | Buy Now |
Part Details for SPA07N60C3XKSA1
SPA07N60C3XKSA1 CAD Models
SPA07N60C3XKSA1 Part Data Attributes:
|
SPA07N60C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA07N60C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 21.9 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA07N60C3XKSA1
This table gives cross-reference parts and alternative options found for SPA07N60C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA07N60C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF18NM80 | N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60C3XKSA1 vs STF18NM80 |
STF18NM60N | N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP | STMicroelectronics | SPA07N60C3XKSA1 vs STF18NM60N |
IPA65R600E6 | Power Field-Effect Transistor, 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | SPA07N60C3XKSA1 vs IPA65R600E6 |
STF8N65M5 | N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60C3XKSA1 vs STF8N65M5 |
STF10N65K3 | N-channel 650 V, 0.75 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60C3XKSA1 vs STF10N65K3 |
SPA07N65C3 | Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | SPA07N60C3XKSA1 vs SPA07N65C3 |
SPA07N60CFDXK | Power Field-Effect Transistor, 6.6A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | SPA07N60C3XKSA1 vs SPA07N60CFDXK |
R6007ENX | Power Field-Effect Transistor, 7A I(D), 600V, 0.62ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | SPA07N60C3XKSA1 vs R6007ENX |
LSD07N65 | Power Field-Effect Transistor, 7A I(D), 650V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | SPA07N60C3XKSA1 vs LSD07N65 |
STF8NM60ND | N-channel 600 V, 0.59 Ω, 7 A, FDmesh͐2;2; II Power MOSFET TO-220, TO-220FP, IPAK, DPAK | STMicroelectronics | SPA07N60C3XKSA1 vs STF8NM60ND |