SP8680ADG
Description: Prescaler, ECL Series, 1-Func, Bipolar, CDIP16

Overview of SP8680ADG by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SP8680ADG by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP8680ADG by Dynex Semiconductor

SP8680ADG
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED WITH VEE = -4.75 V TO -5.5 V IN ECL MODE
Family
ECL
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
111 mA
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
ECL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. SP8680ADG
    Dynex Semiconductor
    Prescaler, ECL Series, 1-Func, Bipolar, CDIP16
    VS

Alternate Parts for SP8680ADG

This table gives cross-reference parts and alternative options found for SP8680ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8680ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP8680ABDG Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 Dynex Semiconductor SP8680ADG vs SP8680ABDG
Part Number Description Manufacturer Compare
11C91DMQB Prescaler, ECL Series, 1-Func, Bipolar, CDIP16, DIP-16 Rochester Electronics LLC SP8680ADG vs 11C91DMQB
11C90DC ECL SERIES, PRESCALER, CDIP16, CERAMIC, DIP-16 Texas Instruments SP8680ADG vs 11C90DC
11C91DC ECL SERIES, PRESCALER, CDIP16 Texas Instruments SP8680ADG vs 11C91DC
11C91DMQB IC ECL SERIES, PRESCALER, CDIP16, DIP-16, Prescaler/Multivibrator National Semiconductor Corporation SP8680ADG vs 11C91DMQB
SP8680ABDG Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 Dynex Semiconductor SP8680ADG vs SP8680ABDG
SP8680BDG Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 Dynex Semiconductor SP8680ADG vs SP8680BDG
SP8680BDG Prescaler, 8680 Series, 1-Func, CDIP16, CERAMIC, DIP-16 Zarlink Semiconductor Inc SP8680ADG vs SP8680BDG
11C90DM Prescaler, ECL Series, 1-Func, ECL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SP8680ADG vs 11C90DM
SP8680ADG Prescaler/Multivibrator Microsemi Corporation SP8680ADG vs SP8680ADG
11C90DC Prescaler, ECL Series, 1-Func, ECL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SP8680ADG vs 11C90DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP8680ADG by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP8680ADG by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of SP8680ADG would you like to use for your alert(s)?
  • Please alert me when SP8680ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP8680ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP8680ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP8680ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP8680ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP8680ADG by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: