Part Details for 11C91DMQB by National Semiconductor Corporation
Overview of 11C91DMQB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11C91DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-11C91DMQB-ND
|
DigiKey | PRESCALER, ECL SERIES Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
378 In Stock |
|
$24.0800 | Buy Now |
|
Quest Components | PRESCALER, 16 Pin, Ceramic, DIP | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | PRESCALER, 16 Pin, Ceramic, DIP | 6 |
|
$112.7138 / $125.2376 | Buy Now |
|
Rochester Electronics | 11C91 - Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 378 |
|
$19.6800 / $23.1500 | Buy Now |
Part Details for 11C91DMQB
11C91DMQB CAD Models
11C91DMQB Part Data Attributes
|
11C91DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
11C91DMQB
National Semiconductor Corporation
IC ECL SERIES, PRESCALER, CDIP16, DIP-16, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | +5V TTL OPERATION ALSO | |
Family | ECL | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 550000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 119 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 600 MHz |
Alternate Parts for 11C91DMQB
This table gives cross-reference parts and alternative options found for 11C91DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11C91DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11C91DC | ECL SERIES, PRESCALER, CDIP16 | Texas Instruments | 11C91DMQB vs 11C91DC |
11C91DMQB | Prescaler, ECL, CDIP16, | Fairchild Semiconductor Corporation | 11C91DMQB vs 11C91DMQB |
11C91DMQB | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16, DIP-16 | Rochester Electronics LLC | 11C91DMQB vs 11C91DMQB |