There are no models available for this part yet.
Overview of SP800LCT-L by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
CAD Models for SP800LCT-L by Sipex Corporation
Part Data Attributes for SP800LCT-L by Sipex Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
LEAD FREE, MS-013AA, SOIC-16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.65V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Alternate Parts for SP800LCT-L
This table gives cross-reference parts and alternative options found for SP800LCT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP800LCT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP800LCT/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LCT/TR |
ADM800LARWZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Analog Devices Inc | SP800LCT-L vs ADM800LARWZ |
SP800LET/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LET/TR |
ADM800LARW | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Analog Devices Inc | SP800LCT-L vs ADM800LARW |
SP800LET-L | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LET-L |
SP800LCT-L/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LCT-L/TR |
SP800LET | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LET |
SP800LCT | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LCT |
ADM800LARW-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Analog Devices Inc | SP800LCT-L vs ADM800LARW-REEL |
SP800LET-L/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | SP800LCT-L vs SP800LET-L/TR |