Part Details for ADM800LARW by Analog Devices Inc
Overview of ADM800LARW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ADM800LARW
ADM800LARW CAD Models
ADM800LARW Part Data Attributes
|
ADM800LARW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM800LARW
Analog Devices Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.25 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.5 mm |
Alternate Parts for ADM800LARW
This table gives cross-reference parts and alternative options found for ADM800LARW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM800LARW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP800LCT/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LCT/TR |
SP800LCT-L | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LCT-L |
ADM800LARWZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Analog Devices Inc | ADM800LARW vs ADM800LARWZ |
SP800LET/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LET/TR |
SP800LET-L | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LET-L |
SP800LCT-L/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LCT-L/TR |
SP800LET | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LET |
SP800LCT | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LCT |
ADM800LARW-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Analog Devices Inc | ADM800LARW vs ADM800LARW-REEL |
SP800LET-L/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | ADM800LARW vs SP800LET-L/TR |