Part Details for SP708TEN-L/TR by MaxLinear Inc
Overview of SP708TEN-L/TR by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP708TEN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP708TEN-L/TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3507 / $0.3959 | Buy Now |
DISTI #
701-SP708TEN-L/TR
|
Mouser Electronics | Supervisory Circuits LOW PWR MICROPROCESSOR RoHS: Compliant | 3307 |
|
$0.3610 / $0.9400 | Buy Now |
|
Future Electronics | SP708T Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | SP708T Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
Part Details for SP708TEN-L/TR
SP708TEN-L/TR CAD Models
SP708TEN-L/TR Part Data Attributes
|
SP708TEN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP708TEN-L/TR
MaxLinear Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
Alternate Parts for SP708TEN-L/TR
This table gives cross-reference parts and alternative options found for SP708TEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP708TEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP708TCN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP708TEN-L/TR vs SP708TCN-L/TR |
SP708TCN-L | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP708TEN-L/TR vs SP708TCN-L |
SP708TEN-L | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP708TEN-L/TR vs SP708TEN-L |
SP708TCN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SP708TEN-L/TR vs SP708TCN |
SP708TEN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SP708TEN-L/TR vs SP708TEN |