Part Details for SP708TCN by Sipex Corporation
Overview of SP708TCN by Sipex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP708TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,POWER SUPPLY SUPERVISOR,SOP,8PIN,PLASTIC | 3083 |
|
$0.3630 / $0.9900 | Buy Now |
DISTI #
SMC-SP708TCN
|
Sensible Micro Corporation | IC uP SUPERVISORY CIRCUIT RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tubes | 570 |
|
$1.2789 / $1.3855 | RFQ |
Part Details for SP708TCN
SP708TCN CAD Models
SP708TCN Part Data Attributes
|
SP708TCN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP708TCN
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 3.895 mm |
Alternate Parts for SP708TCN
This table gives cross-reference parts and alternative options found for SP708TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP708TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP708TCN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP708TCN vs SP708TCN-L |
SP708TEN-L/TR | MaxLinear Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP708TCN vs SP708TEN-L/TR |
SP708TEN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | SP708TCN vs SP708TEN-L |