Part Details for SP707CU by Sipex Corporation
Overview of SP707CU by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP707CU
SP707CU CAD Models
SP707CU Part Data Attributes
|
SP707CU
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP707CU
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, MICRO, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
Length | 2.9972 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.0922 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 2.9972 mm |
Alternate Parts for SP707CU
This table gives cross-reference parts and alternative options found for SP707CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP707CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP706EU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Sipex Corporation | SP707CU vs SP706EU |
SP708CU | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Sipex Corporation | SP707CU vs SP708CU |
SP707EU | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Sipex Corporation | SP707CU vs SP707EU |
SP706CU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Sipex Corporation | SP707CU vs SP706CU |
SP708EU | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Sipex Corporation | SP707CU vs SP708EU |